Parametric results for: adp7185acpzn2-5-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp7185acpzn25r7
Select parts from the table below to compare.
Compare
Compare
ADP7185ACPZN2.5-R7
Analog Devices Inc
$3.2907 No Yes Active 5.5 V 3 V 2.5 V 190 mV 500 mA YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 360 mV 0.022455 % 1 2.55 V 2.45 V CMOS S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 600 µm ANALOG DEVICES INC LFCSP-8 8 CP-8-27 compliant 2017-06-02 Fixed,Negative,Single Output,Ldo Analog Devices