Parametric results for: adp7182aujz-1.8-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp7182aujz18r7
Select parts from the table below to compare.
Compare
Compare
ADP7182AUJZ-1.8-R7
Analog Devices Inc
$3.1740 Buy No Yes Active 28 V 2.7 V 1.8 V 185 mV 200 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.00463 % 0.02149 % 1 1.836 V 1.746 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-5 5 UJ-5 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop Analog Devices