Filter Your Search
1 - 1 of 1 results
|
ADP7158ARDZ-3.0-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5.5 V | 3.5 V | 3 V | 200 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.006 % | 0.01791 % | 1 | 3.045 V | 2.955 V | 1.5 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC-8 | 8 | RD-8-1 | compliant | 2016-03-17 | Fixed,Positive,Single Output,Ldo | Analog Devices |