Parametric results for: adp7118aujz-5.0-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp7118aujz50r7
Select parts from the table below to compare.
Compare
Compare
ADP7118AUJZ-5.0-R7
Analog Devices Inc
$1.8312 No Yes Active 20 V 6 V 5 V 200 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 44 V 0.017 % 0.05 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC 5 UJ-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices