Filter Your Search
1 - 2 of 2 results
![]() |
ADP3335ACPZ-5-R7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 5.4 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 1 | 5.115 V | 4.885 V | S-PDSO-N8 | e3 | 3 | 150 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
ADP3335ACPZ-5-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Not Recommended | 12 V | 5.4 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 16 V | 1 | 5.115 V | 4.885 V | BIPOLAR | 2.3 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | CP-8-2 | EAR99 | 8542.39.00.01 | Analog Devices |