Filter Your Search
1 - 3 of 3 results
![]() |
ADP3330ART-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5.25 V | 5 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 5.07 V | 4.93 V | 1.4 % | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
ADP3330ART-5-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 5.25 V | 5 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 5.07 V | 4.93 V | BIPOLAR | 1.4 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
ADP3330ART-5-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5.25 V | 5 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 5.07 V | 4.93 V | BIPOLAR | 1.4 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |