Filter Your Search
1 - 2 of 2 results
![]() |
ADP3303ARZ-2.7
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 3.2 V | 2.7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.7378 V | 2.6622 V | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
![]() |
ADP3303ARZ-2.7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 3.2 V | 2.7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.7378 V | 2.6622 V | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 125 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo |