Parametric results for: adp3189jcpz-r7 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adp3189jcpzr7
Select parts from the table below to compare.
Compare
Compare
ADP3189JCPZ-R7
Analog Devices Inc
Check for Price Buy Yes Yes Transferred 12 V 14 V 10 V YES PHASE-SHIFT 5 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-XQCC-N40 e3 Not Qualified 3 85 °C 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ANALOG DEVICES INC QFN 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 40 compliant EAR99 8542.39.00.01
ADP3189JCPZ-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 14 V 10 V YES PHASE-SHIFT 5 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-XQCC-N40 e3 3 85 °C 260 NOT SPECIFIED 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ROCHESTER ELECTRONICS LLC QFN 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 40 unknown
ADP3189JCPZ-R7
onsemi
Check for Price Buy Yes Obsolete 12 V 14 V 10 V YES PHASE-SHIFT 5 MHz CAN ALSO BE CONFIGURED IN CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-XQCC-N40 e3 Not Qualified 85 °C 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm ONSEMI QFN 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 40 unknown EAR99 8542.39.00.01