Parametric results for: adp2504acpz-4.2-r7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp2504acpz42r7
Select parts from the table below to compare.
Compare
Compare
ADP2504ACPZ-4.2-R7
Analog Devices Inc
Check for Price Buy No Yes Obsolete 3.6 V 4.2 V 5.5 V 2.3 V 4.116 V 4.284 V 2 A YES BUCK-BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 3 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm ANALOG DEVICES INC SOIC 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 10 CP-10-9 unknown EAR99 8542.39.00.01 Analog Devices