Filter Your Search
1 - 1 of 1 results
![]() |
ADP2504ACPZ-4.5-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3.6 V | 4.5 V | 5.5 V | 2.3 V | 4.41 V | 4.59 V | 2 A | YES | BUCK-BOOST | 2.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-9 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |