Parametric results for: adp2504acpz-3.3-r7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: adp2504acpz33r7
Select parts from the table below to compare.
Compare
Compare
ADP2504ACPZ-3.3-R7
Analog Devices Inc
$3.1788 Buy No Yes Active 3.6 V 3.3 V 5.5 V 2.3 V 1 A YES BUCK-BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XBCS-N8 e3 Not Qualified 3 125 °C -40 °C 260 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE STYLE CHIP SCALE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC SOIC 10 CP-10-9 compliant EAR99 8542.39.00.01 Analog Devices
ADP2504ACPZ-3.3-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.6 V 3.3 V 5.5 V 2.3 V 2 A YES BUCK-BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 3 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm ROCHESTER ELECTRONICS INC SOIC 10 unknown HVSON,