Filter Your Search
1 - 2 of 2 results
![]() |
ADP2503ACPZ-3.3-R7
Analog Devices Inc
|
$3.1170 | No | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 600 mA | YES | BUCK-BOOST | 2.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XBCS-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | CSP | SOLCC10,.12,20 | SQUARE | STYLE CHIP SCALE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SOIC | 10 | CP-10-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADP2503ACPZ-3.3-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 1.4 A | YES | BUCK-BOOST | 2.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ROCHESTER ELECTRONICS INC | SOIC | 10 | unknown | HVSON, |