Parametric results for: adp2138acbz-2.5-r7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp2138acbz25r7
Select parts from the table below to compare.
Compare
Compare
ADP2138ACBZ-2.5-R7
Analog Devices Inc
Check for Price No Yes Active 3.6 V 2.5 V 5.5 V 2.3 V 2.45 V 2.55 V 1.65 A YES BUCK 3.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBGA-B6 e1 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.03 mm 1.505 mm 640 µm ANALOG DEVICES INC BGA WLCSP-6 6 CB-6-12 compliant EAR99 8542.39.00.01 Analog Devices