Filter Your Search
1 - 1 of 1 results
![]() |
ADP2120ACPZ-2.5-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.5 V | 5.5 V | 2.3 V | 2.4 A | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |