Parametric results for: adp1871armz-0.6-r7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1871armz06r7
Select parts from the table below to compare.
Compare
Compare
ADP1871ARMZ-0.6-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 5 V 20 V 2.95 V YES PUSH-PULL 600 kHz MINIMUM OUTPUT VOLTAGE: 0.6V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown
ADP1871ARMZ-0.6-R7
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 5 V 20 V 2.95 V YES PUSH-PULL 600 kHz MINIMUM OUTPUT VOLTAGE: 0.6V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187BA, MSOP-10 10 compliant RM-10 EAR99 8542.39.00.01 Analog Devices