Parametric results for: adp1762acpz-1.2-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp1762acpz12r7
Select parts from the table below to compare.
Compare
Compare
ADP1762ACPZ-1.2-R7
Analog Devices Inc
$5.9299 Buy No Yes Active 1.98 V 1.4 V 1.2 V 2 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 95 mV 1 1.218 V 1.182 V CMOS 1.5 % S-XQCC-N16 e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC 16 CP-16-22 compliant Fixed,Positive,Single Output,Ldo Analog Devices