Parametric results for: adp1740acpz-1.1-r7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1740acpz11r7
Select parts from the table below to compare.
Compare
Compare
ADP1740ACPZ-1.1-R7
Analog Devices Inc
$2.8781 No Yes Active 3.6 V 1.6 V 1.1 V 2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 3.6 V 0.0069 % 0.011 % 1 1.122 V 1.078 V CMOS 2 % S-XQCC-N16 e3 Not Qualified 3 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER TR YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm ANALOG DEVICES INC QFN 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 16 CP-16-23 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices
ADP1740ACPZ-1.1-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.6 V 1.6 V 1.1 V 2 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 1 1.122 V 1.078 V CMOS S-XQCC-N16 e3 3 125 °C -40 °C 260 NOT SPECIFIED 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 16 unknown Fixed,Positive,Single Output,Ldo