Parametric results for: adp1716armz-3.0-r7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1716armz30r7
Select parts from the table below to compare.
Compare
Compare
ADP1716ARMZ-3.0-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 2.5 V 3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.09 V 2.91 V CMOS S-PDSO-G8 e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, MO-187AA, MSOP-8 8 unknown Fixed,Positive,Single Output,Ldo
ADP1716ARMZ-3.0-R7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5.5 V 2.5 V 3 V 320 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.009 % 0.0588 % 1 3.09 V 2.91 V CMOS 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-187AA, MSOP-8 8 unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01