Parametric results for: adp1714aujz-3.3-r7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1714aujz33r7
Select parts from the table below to compare.
Compare
Compare
ADP1714AUJZ-3.3-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 2.5 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 1 3.366 V 3.234 V CMOS R-PDSO-G5 e3 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS INC TSOT VSSOP, 5 unknown Fixed,Positive,Single Output,Ldo
ADP1714AUJZ-3.3-R7
Analog Devices Inc
Check for Price No Yes Active 5.5 V 2.5 V 3.3 V 170 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 6 V 0.014 % 0.0383 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT LEAD FREE, MO-193AB, TSOT-5 5 compliant Fixed,Positive,Single Output,Ldo UJ-5 EAR99 8542.39.00.01 Analog Devices