Parametric results for: adp160aujz-4.2-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp160aujz42r7
Select parts from the table below to compare.
Compare
Compare
ADP160AUJZ-4.2-R7
Analog Devices Inc
Check for Price Buy No Yes Active 5.5 V 2.2 V 4.2 V 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 6.5 V 0.063 % 1 4.347 V 4.053 V CMOS 3.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT TSOT-5 5 UJ-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices