Parametric results for: adp151acpz-3-3-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp151acpz33r7
Select parts from the table below to compare.
Compare
Compare
ADP151ACPZ-3.3-R7
Analog Devices Inc
$0.7017 Buy No Yes Active 5.5 V 2.2 V 3.3 V 150 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 6.5 V 0.0054 % 0.053 % 1 3.3495 V 3.2175 V CMOS 2.5 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 650 µm ANALOG DEVICES INC SOIC LFCSP-6 6 CP-6-3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices