Filter Your Search
1 - 2 of 2 results
![]() |
ADP1147AR-5-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 10 V | 5.05 V | 16 V | 3.5 V | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
![]() |
ADP1147AR-5-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 10 V | 5.05 V | 16 V | 3.5 V | 4.9 V | 5.2 V | 5 mA | 2.6 mA | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |