Parametric results for: adp1147ar-3.3-reel under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp1147ar33reel
Select parts from the table below to compare.
Compare
Compare
ADP1147AR-3.3-REEL
Analog Devices Inc
Check for Price No Obsolete 10 V 3.3 V 16 V 3.5 V 3.23 V 3.43 V 5 mA 2.6 mA YES BUCK 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01