Filter Your Search
1 - 2 of 2 results
![]() |
ADP1111ARZ-12-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3 V | 12 V | 30 V | 2 V | 1.5 A | 400 µA | YES | BUCK-BOOST | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
ADP1111ARZ-12
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 3 V | 12 V | 30 V | 2 V | 1.5 A | 400 µA | YES | BUCK-BOOST | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |