Filter Your Search
1 - 2 of 2 results
![]() |
ADM825ZYKSZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.38 V | 2.38 V | 2.75 V | 12 µA | +2.32V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | TSSOT | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | 5 | KS-5 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
![]() |
ADM825ZYKSZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.38 V | 2.38 V | 2.75 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.32V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown | Power Supply Support Circuit |