Parametric results for: adm825tyksz-r7 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm825tykszr7
Select parts from the table below to compare.
Compare
Compare
ADM825TYKSZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.15 V 3.15 V 3.6 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOT TSSOP, 5 unknown Power Supply Support Circuit
ADM825TYKSZ-R7
Analog Devices Inc
Check for Price No Yes Active 3.15 V 3.15 V 3.6 V 12 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ANALOG DEVICES INC TSSOT ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN 5 compliant KS-5 EAR99 8542.39.00.01 Analog Devices