Filter Your Search
1 - 3 of 3 results
![]() |
ADM811ZART-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2.5 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.32V; BUILT-IN MANUAL RESET | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-143 | LSOP, | 4 | unknown | Power Supply Support Circuit | |||||||||||
![]() |
ADM811ZART-REEL-7
Analog Devices Inc
|
Check for Price Buy | No | No | Active | 2.5 V | 1 V | 5.5 V | 1 | YES | NO | BUILT-IN MANUAL RESET | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.92 mm | 1.37 mm | ANALOG DEVICES INC | SOT-143 | LSOP, | 4 | compliant | ||||||||||||
![]() |
ADM811ZART-REEL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 2.5 V | 1 V | 5.5 V | 10 µA | +2.32V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | TO-253AA, SOT-143, 4 PIN | 4 | not_compliant | RA-4 | EAR99 | 8542.39.00.01 | Analog Devices |