Filter Your Search
1 - 2 of 2 results
![]() |
ADM810JARTZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 V | 5.5 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ADM810JARTZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.2 V | 5.5 V | 60 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | RT-3 | Analog Devices |