Filter Your Search
1 - 2 of 2 results
![]() |
ADM6384YKS23D3Z-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.31V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 4 | unknown | Power Supply Support Circuit | ||||||||||
![]() |
ADM6384YKS23D3Z-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 1 V | 5.5 V | 13 µA | +2.31V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | SC-70, 4 PIN | 4 | compliant | KS-4 | EAR99 | 8542.39.00.01 | Analog Devices |