Parametric results for: adm6315-44d3artzrl under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm631544d3artzrl
Select parts from the table below to compare.
Compare
Compare
ADM6315-44D3ARTZRL
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 1 V 5.5 V 12 µA +4.4V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.39V; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN 4 unknown EAR99 8542.39.00.01