Filter Your Search
1 - 2 of 2 results
![]() |
ADM3491ARUZ-1REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | TRUE | 115 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADM3491ARUZ-1REEL7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | TRUE | 115 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |