Parametric results for: adm3483arz under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm3483arz
Select parts from the table below to compare.
Compare
Compare
ADM3483ARZ
Analog Devices Inc
$1.9810 Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
ADM3483ARZ-REEL7
Analog Devices Inc
$2.1091 Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 2.5 mA 120 ns 2.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices