Filter Your Search
1 - 1 of 1 results
![]() |
ADM3312EARU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 1.6 mA | 1 µs | 1 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AD, TSSOP-24 | 24 | RU-24 | not_compliant | EAR99 | 8542.39.00.01 |