Filter Your Search
1 - 3 of 3 results
![]() |
ADM3307EARUZ-REEL7
Analog Devices Inc
|
$3.5089 Buy | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 1.6 mA | 1 µs | 4.5 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADM3307EARUZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 1.6 mA | 1 µs | 4.5 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADM3307EARUZ-REEL
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 1 µs | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown |