Filter Your Search
1 - 1 of 1 results
![]() |
ADM3222ARW-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 5 V | 1.6 mA | 1 µs | 10 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | MS-013AB, SOIC-18 | 18 | unknown | EAR99 | 8542.39.00.01 |