Parametric results for: adm2485brwz-rl under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm2485brwzrl
Select parts from the table below to compare.
Compare
Compare
ADM2485BRWZ-RL
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT YES EIA-485-A; TIA-485-A; ISO 8482E 1 2.1 V 4 mA 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 unknown EAR99 8542.39.00.01