Parametric results for: adm233lanz under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adm233lanz
Select parts from the table below to compare.
Compare
Compare
ADM233LANZ
Analog Devices Inc
$6.4943 No Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 10 V INVERTED 6 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 24.51 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, MO-095AE, DIP-20 20 N-20 compliant EAR99 8542.39.00.01 Analog Devices
ADM233LANZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T20 e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 24.51 mm 4.57 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MO-095AE, DIP-20 20 unknown EAR99 8542.39.00.01