Parametric results for: adm231ljrz-reel under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm231ljrzreel
Select parts from the table below to compare.
Compare
Compare
ADM231LJRZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 10 V 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 compliant EAR99 8542.39.00.01
ADM231LJRZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 12 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G16 e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-013AA, SOIC-16 16 unknown