Filter Your Search
1 - 2 of 2 results
![]() |
ADM231LJR-REEL
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | INVERTED | 1 mA | 5.5 V | 4.5 V | 13.2 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ADM231LJR-REEL
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 12 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 5.5 V | 4.5 V | 13.2 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | MS-013AA, SOIC-16 | unknown | EAR99 | 8542.39.00.01 |