Parametric results for: adm2209earu-reel under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adm2209earureel
Select parts from the table below to compare.
Compare
Compare
ADM2209EARU-REEL7
Analog Devices Inc
Check for Price Buy No No Obsolete 12 V SCHMITT TRIGGER 6 10 1.5 µs LINE TRANSCEIVER CMOS 3 TO 5V STANDBY SUPPLY NO 25 µA EIA-232-E; TIA-232-E; V.28 6 10 V 1.6 mA 2 µs 2 mA 13.2 V 10.8 V YES INDUSTRIAL R-PDSO-G38 Not Qualified e0 1 85 °C -40 °C 240 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-38 38 RU-38 not_compliant EAR99 8542.39.00.01
ADM2209EARU-REEL
Rochester Electronics LLC
Check for Price Buy No No Active 12 V SCHMITT TRIGGER 6 10 1.5 µs LINE TRANSCEIVER CMOS 3 TO 5V STANDBY SUPPLY NO EIA-232-E; TIA-232-E; V.28 6 2 µs 13.2 V 10.8 V YES INDUSTRIAL R-PDSO-G38 COMMERCIAL e0 1 85 °C -40 °C 240 30 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-38 38 unknown
ADM2209EARU-REEL
Analog Devices Inc
Check for Price Buy No No Obsolete 12 V SCHMITT TRIGGER 6 10 1.5 µs LINE TRANSCEIVER CMOS 3 TO 5V STANDBY SUPPLY NO 25 µA EIA-232-E; TIA-232-E; V.28 6 10 V 1.6 mA 2 µs 2 mA 13.2 V 10.8 V YES INDUSTRIAL R-PDSO-G38 Not Qualified e0 1 85 °C -40 °C 240 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-38 38 RU-38 not_compliant EAR99 8542.39.00.01