Parametric results for: adm211ar-reel under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm211arreel
Select parts from the table below to compare.
Compare
Compare
ADM211AR-REEL
Analog Devices Inc
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 5 5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 4 10 V 1.6 mA INVERTED 5 µs 7 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AE, SOIC-28 28 RW-28 unknown EAR99 8542.39.00.01
ADM211AR-REEL
Rochester Electronics LLC
Check for Price No No Active 5 V SCHMITT TRIGGER 4 5 5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 4 5 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 e0 1 85 °C -40 °C 240 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC MS-013AE, SOIC-28 28 unknown