Filter Your Search
1 - 2 of 2 results
![]() |
ADM101EARM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 5 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | MICRO, SOIC-10 | 10 | unknown | ||||||||||
![]() |
ADM101EARM-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 6.5 V | 1.6 mA | 5 µs | 1 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-10 | 10 | not_compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices |