Filter Your Search
1 - 1 of 1 results
|
ADGS1212BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 190 Ω | 2.5 Ω | 450 ns | 205 ns | SPST | CMOS | ALSO HAS LOGIC POWER SUPPLY= 2.7V TO 5.5V | -16.5 V | -4.5 V | 1 | 4 | 80 dB | 16.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N24 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-15 | compliant | EAR99 | 8542.39.00.01 | 2017-09-07 | Analog Devices |