Parametric results for: adg823brm-reel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg823brmreel7
Select parts from the table below to compare.
Compare
Compare
ADG823BRM-REEL7
Analog Devices Inc
Check for Price Buy No No Obsolete 3.6 V YES 1.4 Ω 160 mΩ 67 ns 18 ns SPST CMOS NO/NC 1 2 52 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G8 Not Qualified e0 1 125 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MO-187AA, MSOP-8 8 RM-8 not_compliant 8542.39.00.01 Analog Devices
ADG823BRM-REEL7
Rochester Electronics LLC
Check for Price Buy No No Active 3.6 V YES 1.4 Ω 160 mΩ 67 ns 18 ns SPST CMOS 1 2 52 dB 5.5 V 1.8 V AUTOMOTIVE S-PDSO-G8 e0 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC TSSOP MO-187AA, MSOP-8 8 unknown