Parametric results for: adg812yru-reel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg812yrureel7
Select parts from the table below to compare.
Compare
Compare
ADG812YRU-REEL7
Analog Devices Inc
Check for Price Buy No No Obsolete 2.5 V YES 720 mΩ 40 mΩ 30 ns 8 ns SPST CMOS NO 1 4 67 dB SEPARATE OUTPUT 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e0 1 125 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 not_compliant 8542.39.00.01
ADG812YRU-REEL7
Rochester Electronics LLC
Check for Price Buy No No Active 2.5 V YES 720 mΩ 40 mΩ 30 ns 8 ns SPST CMOS 1 4 67 dB 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G16 e0 1 125 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown