Parametric results for: adg804yrm-reel under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adg804yrmreel
Select parts from the table below to compare.
Compare
Compare
ADG804YRM-REEL
Analog Devices Inc
Check for Price No Obsolete 2.5 V YES 770 mΩ 400 mΩ 30 ns 7 ns 300 mA SINGLE-ENDED MULTIPLEXER CMOS 4 1 67 dB 4 µA 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 240 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MO-187BA, MSOP-10 10 not_compliant 8542.39.00.01
ADG804YRM-REEL
Rochester Electronics LLC
Check for Price No No Active 2.5 V YES 770 mΩ 400 mΩ 30 ns 7 ns SINGLE-ENDED MULTIPLEXER CMOS 4 1 67 dB 3.6 V 1.65 V AUTOMOTIVE S-PDSO-G10 COMMERCIAL e0 1 125 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown
ADG804YRM-REEL7
Analog Devices Inc
Check for Price No Obsolete 2.5 V YES 770 mΩ 400 mΩ 30 ns 7 ns 300 mA SINGLE-ENDED MULTIPLEXER CMOS 4 1 67 dB 4 µA 3.6 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 240 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MO-187BA, MSOP-10 10 not_compliant 8542.39.00.01