Filter Your Search
1 - 3 of 3 results
![]() |
ADG781BCPZ-REEL7
Analog Devices Inc
|
$2.4767 | No | Yes | Active | 3 V | YES | 10 Ω | 100 mΩ | 20 ns | 12 ns | 30 mA | SPST | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | NC | 1 | 4 | 58 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADG781BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | 1 | 4 | 58 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | ||||||||||
![]() |
ADG781BCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 10 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | NC | 1 | 4 | 58 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | 8542.39.00.01 |