Parametric results for: adg702brj-reel under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adg702brjreel
Select parts from the table below to compare.
Compare
Compare
ADG702BRJ-REEL7
Rochester Electronics LLC
Check for Price Buy No No Active 3 V YES 5 Ω 20 ns 13 ns SPST CMOS 1 1 55 dB 5.5 V 1.8 V INDUSTRIAL R-PDSO-G5 e0 1 85 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 5 unknown
ADG702BRJ-REEL7
Analog Devices Inc
Check for Price Buy No No Obsolete 3 V YES 5 Ω 20 ns 13 ns SPST CMOS NC 1 1 55 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 240 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOIC MO-178AA, SOT-23, 5 PIN 5 not_compliant 8542.39.00.01
ADG702BRJ-REEL
Analog Devices Inc
Check for Price Buy No No Obsolete 3 V YES 5 Ω 20 ns 13 ns SPST CMOS NC 1 1 55 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e0 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOIC LSSOP, TSOP5/6,.11,37 5 not_compliant 8542.39.00.01 Analog Devices