Parametric results for: adg612yruz-reel under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg612yruzreel
Select parts from the table below to compare.
Compare
Compare
ADG612YRUZ-REEL
Analog Devices Inc
$3.6798 Buy No Yes Active 5 V YES -5 V 115 Ω 2 Ω 260 ns 65 ns 10 mA SPST CMOS -5.5 V -2.7 V NO 1 4 65 dB SEPARATE OUTPUT 1 µA 5.5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG612YRUZ-REEL7
Analog Devices Inc
$3.9622 Buy No Yes Active 5 V YES -5 V 115 Ω 2 Ω 260 ns 65 ns 10 mA SPST CMOS -5.5 V -2.7 V NO 1 4 65 dB SEPARATE OUTPUT 1 µA 5.5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices