Parametric results for: adg601brtz-reel under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adg601brtzreel
Select parts from the table below to compare.
Compare
Compare
ADG601BRTZ-REEL7
Analog Devices Inc
$1.5624 Buy No Yes Active 5 V YES -5 V 2.5 Ω 350 mΩ 120 ns 75 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V NO 1 1 60 dB 5.5 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG601BRTZ-REEL
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V 2.5 Ω 350 mΩ 120 ns 75 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V NC 1 1 60 dB 5.5 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG601BRTZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V YES -5 V 2.5 Ω 350 mΩ 120 ns 75 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V 1 1 60 dB 5.5 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 6 unknown
ADG601BRTZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V YES -5 V 2.5 Ω 350 mΩ 120 ns 75 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V 1 1 60 dB 5.5 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 6 unknown